EDI88130LPS25ZB
vs
FT61024L-25J3I
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ELECTRONIC DESIGNS INC
FORCE TECHNOLOGIES LTD
Reach Compliance Code
unknown
unknown
Access Time-Max
25 ns
25 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-CZIP-T32
R-PDSO-J32
JESD-609 Code
e0
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
ZIP
SOJ
Package Equivalence Code
ZIP32,.1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.15 mA
0.155 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
ZIG-ZAG
DUAL
Base Number Matches
1
1
Package Description
SOJ,
ECCN Code
EAR99
HTS Code
8542.32.00.41
Length
20.955 mm
Seated Height-Max
3.7592 mm
Width
7.62 mm
Compare EDI88130LPS25ZB with alternatives
Compare FT61024L-25J3I with alternatives