MCM36B6412
vs
MCM44E64SG15
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
,
|
SIMM, SSIM80(UNSPEC)
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.2.A
|
|
HTS Code |
8542.32.00.41
|
|
Access Time-Max |
12 ns
|
15 ns
|
Additional Feature |
SELF-TIMED WRITE; BURST COUNTER
|
|
JESD-30 Code |
R-XDMA-N80
|
R-PSMA-N80
|
Memory Density |
2359296 bit
|
2359296 bit
|
Memory IC Type |
SRAM MODULE
|
CACHE TAG SRAM MODULE
|
Memory Width |
36
|
36
|
Number of Functions |
1
|
|
Number of Ports |
1
|
|
Number of Terminals |
80
|
80
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Organization |
64KX36
|
64KX36
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
SINGLE
|
Base Number Matches |
2
|
3
|
I/O Type |
|
COMMON
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Code |
|
SIMM
|
Package Equivalence Code |
|
SSIM80(UNSPEC)
|
Power Supplies |
|
5 V
|
Supply Current-Max |
|
1.85 mA
|
Temperature Grade |
|
COMMERCIAL
|
|
|
|
Compare MCM36B6412 with alternatives