MCM36B6412
vs
MCM44A64SG17
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
,
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
17 ns
Additional Feature
SELF-TIMED WRITE; BURST COUNTER
64K X 4 CACHE TAG; UNIFIED SECONDARY CACHE MODULE
JESD-30 Code
R-XDMA-N80
R-XDMA-N80
Memory Density
2359296 bit
2359296 bit
Memory IC Type
SRAM MODULE
CACHE TAG SRAM MODULE
Memory Width
36
36
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
80
80
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Organization
64KX36
64KX36
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
BICMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
I/O Type
COMMON
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Code
SIMM
Package Equivalence Code
SSIM80(UNSPEC)
Supply Current-Max
1.85 mA
Temperature Grade
COMMERCIAL
Compare MCM36B6412 with alternatives
Compare MCM44A64SG17 with alternatives