Part Details for MCM36B6412 by Motorola Mobility LLC
Overview of MCM36B6412 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for MCM36B6412
MCM36B6412 CAD Models
MCM36B6412 Part Data Attributes
|
MCM36B6412
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM36B6412
Motorola Mobility LLC
64KX36 MULTI DEVICE SRAM MODULE, 12ns, DMA80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | SELF-TIMED WRITE; BURST COUNTER | |
JESD-30 Code | R-XDMA-N80 | |
Memory Density | 2359296 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 80 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 64KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MCM36B6412
This table gives cross-reference parts and alternative options found for MCM36B6412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM36B6412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM44H64SG12 | 64KX36 CACHE TAG SRAM MODULE, 12ns, DMA80 | Motorola Mobility LLC | MCM36B6412 vs MCM44H64SG12 |
MCM44E64SG15 | 64KX36 CACHE TAG SRAM MODULE, 15ns, DMA80 | Motorola Mobility LLC | MCM36B6412 vs MCM44E64SG15 |
MCM36B6412 | SRAM Module, 64KX36, 12ns, CMOS | Motorola Semiconductor Products | MCM36B6412 vs MCM36B6412 |
MCM44C64SG17 | 64KX36 CACHE TAG SRAM MODULE, 17ns, DMA80 | Motorola Mobility LLC | MCM36B6412 vs MCM44C64SG17 |
MCM44E64SG12 | 64KX36 CACHE TAG SRAM MODULE, 12ns, DMA80 | Motorola Mobility LLC | MCM36B6412 vs MCM44E64SG12 |
MCM44H64SG15 | 64KX36 CACHE TAG SRAM MODULE, 15ns, DMA80 | Motorola Mobility LLC | MCM36B6412 vs MCM44H64SG15 |
MCM44F64SG15 | 64KX36 CACHE TAG SRAM MODULE, 15ns, DMA80 | Motorola Mobility LLC | MCM36B6412 vs MCM44F64SG15 |
MCM44F64SG12 | Cache Tag SRAM Module, 64KX36, 12ns, BICMOS | Motorola Semiconductor Products | MCM36B6412 vs MCM44F64SG12 |
MCM44B64SG12 | Cache Tag SRAM Module, 64KX36, 12ns, BICMOS | Motorola Semiconductor Products | MCM36B6412 vs MCM44B64SG12 |
MCM44F64SG17 | 64KX36 CACHE TAG SRAM MODULE, 17ns, DMA80 | Motorola Mobility LLC | MCM36B6412 vs MCM44F64SG17 |