MCM29080S90
vs
MCM29020S90
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
SIMM, SSIM80
SIMM, SSIM80
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
Additional Feature
CAN BE ORGANISED AS TWO BANKS OF 512K X 32; 100K WRITE/ERASE CYCLES MIN
CAN BE ORGANISED AS A BANK OF 512K X 32; 100K WRITE/ERASE CYCLES MIN
Alternate Memory Width
8
8
Data Polling
YES
YES
JESD-30 Code
R-XSMA-N80
R-XSMA-N80
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH MODULE
FLASH MODULE
Memory Width
8
8
Number of Functions
16
4
Number of Sectors/Size
128
32
Number of Terminals
80
80
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512KX8
512KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SIMM
SIMM
Package Equivalence Code
SSIM80
SSIM80
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Sector Size
64K
64K
Standby Current-Max
0.0016 A
0.0004 A
Supply Current-Max
0.252 mA
0.24 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Write Protection
HARDWARE
Base Number Matches
1
1
Compare MCM29080S90 with alternatives
Compare MCM29020S90 with alternatives