MCM29080S90 vs MCM29040S90 feature comparison

MCM29080S90 Motorola Semiconductor Products

Buy Now Datasheet

MCM29040S90 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description SIMM, SSIM80 SIMM, SSIM80
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature CAN BE ORGANISED AS TWO BANKS OF 512K X 32; 100K WRITE/ERASE CYCLES MIN CAN BE ORGANISED AS TWO BANKS OF 512K X 32; 100K WRITE/ERASE CYCLES MIN
Alternate Memory Width 8 8
Data Polling YES YES
JESD-30 Code R-XSMA-N80 R-XSMA-N80
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 8 8
Number of Functions 16 8
Number of Sectors/Size 128 64
Number of Terminals 80 80
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Equivalence Code SSIM80 SSIM80
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Sector Size 64K 64K
Standby Current-Max 0.0016 A 0.0008 A
Supply Current-Max 0.252 mA 0.244 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Write Protection HARDWARE
Base Number Matches 3 3

Compare MCM29080S90 with alternatives

Compare MCM29040S90 with alternatives