MCM10144L vs N82S116B feature comparison

MCM10144L Motorola Mobility LLC

Buy Now Datasheet

N82S116B Philips Semiconductors

Buy Now Datasheet
No
No
Obsolete Obsolete
MOTOROLA INC SIGNETICS CORP
DIP
DIP, DIP16,.3 ,
16
unknown unknown
EAR99 EAR99
8542.32.00.41 8542.32.00.41
26 ns 40 ns
R-GDIP-T16 R-PDIP-T16
e0
19.3 mm
256 bit 256 bit
STANDARD SRAM STANDARD SRAM
1 1
1 1
1 1
16 16
256 words 256 words
256 256
ASYNCHRONOUS ASYNCHRONOUS
75 °C 75 °C
256X1 256X1
OPEN-EMITTER 3-STATE
NO NO
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
DIP16,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
4.19 mm
0.13 mA
NO NO
ECL TTL
COMMERCIAL EXTENDED COMMERCIAL EXTENDED
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm
DUAL DUAL
7.62 mm
3 3
5.25 V
4.75 V
5 V

Compare MCM10144L with alternatives

Compare N82S116B with alternatives