MCG-P-1X19
vs
SMH100-LPPE-S19-ST-BK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MORETHANALL CO LTD
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.236 inch
0.05 inch
Body Depth
0.955 inch
0.039 inch
Body Length
1.98 inch
0.748 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYAMIDE
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.1 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL
Terminal Length
0.098 inch
Total Number of Contacts
19
19
Base Number Matches
1
1
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
300VAC V
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of PCB Rows
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Plating Thickness
FLASH inch
Terminal Pitch
0.9906 mm
Termination Type
SOLDER
Compare MCG-P-1X19 with alternatives
Compare SMH100-LPPE-S19-ST-BK with alternatives