MCG-P-1X19
vs
STL12-0320PGG-19P/TRU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MORETHANALL CO LTD
MPE GARRY GMBH
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
ROHS COMPLIANT, TAPE AND REEL
Body Breadth
0.236 inch
0.079 inch
Body Depth
0.955 inch
0.109 inch
Body Length
1.98 inch
1.496 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYAMIDE
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
1.5 A
Reference Standard
UL
UL
Terminal Length
Total Number of Contacts
19
19
Base Number Matches
1
1
Rohs Code
Yes
Board Mounting Option
POSITIONING PIN
Contact Finish Mating
AU
Contact Finish Termination
Gold (Au)
Contact Material
COPPER ALLOY
Dielectric Withstanding Voltage
500VAC V
JESD-609 Code
e4
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
Compare MCG-P-1X19 with alternatives
Compare STL12-0320PGG-19P/TRU with alternatives