SMH100-LPPE-S19-ST-BK vs 1811200192 feature comparison

SMH100-LPPE-S19-ST-BK Sullins Connector Solutions

Buy Now Datasheet

1811200192 Acmelux Taiwan Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC ACMELUX CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.05 inch 0.085 inch
Body Depth 0.039 inch 0.059 inch
Body Length 0.748 inch 0.95 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V 600VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
Mating Contact Pitch 0.039 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Plating Thickness FLASH inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL
Terminal Length 0.098 inch
Terminal Pitch 0.9906 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 19 19
Base Number Matches 1 1
Additional Feature 0.40MM SQ POST
Body/Shell Style RECEPTACLE
Contact Finish Termination GOLD
Mounting Option 1 LOCKING
PCB Contact Pattern STAGGERED

Compare SMH100-LPPE-S19-ST-BK with alternatives

Compare 1811200192 with alternatives