MCF5481CZP166 vs PPC405EX-NPB533T feature comparison

MCF5481CZP166 Motorola Semiconductor Products

Buy Now Datasheet

PPC405EX-NPB533T Applied Micro Circuits Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC APPLIED MICRO CIRCUITS CORP
Package Description 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-388 27 X 27 MM, PLASTIC, MS-034C, EBGA-388
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 666.66 MHz
External Data Bus Width 32
Format FLOATING POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B388 S-PBGA-B388
Length 27 mm 27 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of Terminals 388 388
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA388,26X26,40 BGA388,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 2.65 mm
Speed 166.66 MHz 533 MHz
Supply Voltage-Max 1.58 V 1.3 V
Supply Voltage-Min 1.43 V 1.1 V
Supply Voltage-Nom 1.5 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 3 1
Part Package Code BGA
Pin Count 388

Compare MCF5481CZP166 with alternatives

Compare PPC405EX-NPB533T with alternatives