Part Details for MCF5481CZP166 by Motorola Semiconductor Products
Overview of MCF5481CZP166 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCF5481CZP166
MCF5481CZP166 CAD Models
MCF5481CZP166 Part Data Attributes
|
MCF5481CZP166
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCF5481CZP166
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 166.66MHz, CMOS, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-388
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-388 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B388 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 388 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA388,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 166.66 MHz | |
Supply Voltage-Max | 1.58 V | |
Supply Voltage-Min | 1.43 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5481CZP166
This table gives cross-reference parts and alternative options found for MCF5481CZP166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5481CZP166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF5481CZP166 | Freescale Semiconductor | Check for Price | IC,MICROPROCESSOR,32-BIT,BGA,388PIN,PLASTIC | MCF5481CZP166 vs MCF5481CZP166 |
SC1100UFH-233F | AMD | Check for Price | Microprocessor, 32-Bit, 233MHz, CMOS, PBGA388, 35 X 35 MM, 2.38 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, MS-034BAR-2, TEPBGA-388 | MCF5481CZP166 vs SC1100UFH-233F |
PPC405EX-NSA666T | Applied Micro Circuits Corporation | Check for Price | RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 | MCF5481CZP166 vs PPC405EX-NSA666T |
PPC405EX-SPD533T | Applied Micro Circuits Corporation | Check for Price | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388 | MCF5481CZP166 vs PPC405EX-SPD533T |
MCF5481CVR166 | NXP Semiconductors | $70.9850 | 32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388 | MCF5481CZP166 vs MCF5481CVR166 |
MCF5472ZP200 | Motorola Mobility LLC | Check for Price | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-388 | MCF5481CZP166 vs MCF5472ZP200 |
PPC405EX-NSB533TZ | Applied Micro Circuits Corporation | Check for Price | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 | MCF5481CZP166 vs PPC405EX-NSB533TZ |
STPCC0110BTC3 | STMicroelectronics | Check for Price | 64-BIT, 100MHz, MICROPROCESSOR, PBGA388, PLASTIC, BGA-388 | MCF5481CZP166 vs STPCC0110BTC3 |
MCF5480CZP166 | Freescale Semiconductor | Check for Price | 32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388 | MCF5481CZP166 vs MCF5480CZP166 |
MCF5483CZP166 | Motorola Mobility LLC | Check for Price | 32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-388 | MCF5481CZP166 vs MCF5483CZP166 |