MCF5480CZP166 vs STPCD0112BTC3 feature comparison

MCF5480CZP166 Freescale Semiconductor

Buy Now Datasheet

STPCD0112BTC3 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC STMICROELECTRONICS
Part Package Code BGA BGA
Package Description 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388 35 X 35 MM, PLASTIC, BGA-388
Pin Count 388 388
Reach Compliance Code not_compliant not_compliant
ECCN Code 5A992 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 32 32
Boundary Scan YES NO
Clock Frequency-Max 66.67 MHz 120 MHz
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B388 S-PBGA-B388
JESD-609 Code e0 e0
Length 27 mm 35 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 388 388
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA388,26X26,40 BGA388,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 2.38 mm
Speed 166.66 MHz 120 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead/Silver (Sn/Pb/Ag) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 27 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 1
Address Bus Width 32
External Data Bus Width 64

Compare MCF5480CZP166 with alternatives

Compare STPCD0112BTC3 with alternatives