STPCD0112BTC3
vs
MCF5472ZP200
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
MOTOROLA INC
Part Package Code
BGA
Package Description
35 X 35 MM, PLASTIC, BGA-388
27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-388
Pin Count
388
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
NO
YES
Clock Frequency-Max
120 MHz
66.66 MHz
External Data Bus Width
64
32
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B388
S-PBGA-B388
JESD-609 Code
e0
Length
35 mm
27 mm
Low Power Mode
YES
YES
Number of Terminals
388
388
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA388,26X26,50
BGA388,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.38 mm
2.55 mm
Speed
120 MHz
200 MHz
Supply Voltage-Max
3.6 V
1.58 V
Supply Voltage-Min
3 V
1.43 V
Supply Voltage-Nom
3.3 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
35 mm
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR, RISC
Base Number Matches
1
4
Compare STPCD0112BTC3 with alternatives