MCF5480CZP166 vs MCF5481CVR166 feature comparison

MCF5480CZP166 Motorola Semiconductor Products

Buy Now Datasheet

MCF5481CVR166 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Package Description 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-388 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 66.67 MHz
External Data Bus Width 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B388 S-PBGA-B388
Length 27 mm 27 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 3
Number of Terminals 388 388
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA388,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.55 mm 2.55 mm
Speed 166.66 MHz 166.66 MHz
Supply Voltage-Max 1.58 V 3.6 V
Supply Voltage-Min 1.43 V 3 V
Supply Voltage-Nom 1.5 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 4 3
Pbfree Code Yes
Part Package Code BGA
Pin Count 388
JESD-609 Code e1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40

Compare MCF5480CZP166 with alternatives