MCF5272CVF66 vs GD80960JD-50 feature comparison

MCF5272CVF66 Motorola Mobility LLC

Buy Now Datasheet

GD80960JD-50 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC INTEL CORP
Part Package Code BGA BGA
Package Description BGA, BGA196,14X14,40 PLASTIC, BGA-196
Pin Count 196 196
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 23 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66 MHz 25 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B196 S-PBGA-B196
Length 15 mm
Low Power Mode YES YES
Number of Terminals 196 196
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA196,14X14,40 BGA196(UNSPEC)
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Speed 66 MHz 50 MHz
Supply Voltage-Max 3.6 V 3.45 V
Supply Voltage-Min 3 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM BOTTOM
Width 15 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 5 1
Additional Feature BURST BUS
Power Supplies 3.3,3.3/5 V
Supply Current-Max 447 mA

Compare MCF5272CVF66 with alternatives

Compare GD80960JD-50 with alternatives