Part Details for GD80960JD-50 by Intel Corporation
Overview of GD80960JD-50 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD80960JD-50
GD80960JD-50 CAD Models
GD80960JD-50 Part Data Attributes
|
GD80960JD-50
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GD80960JD-50
Intel Corporation
32-BIT, 50MHz, RISC PROCESSOR, PBGA196, PLASTIC, BGA-196
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
Additional Feature | BURST BUS | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B196 | |
Low Power Mode | YES | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Power Supplies | 3.3,3.3/5 V | |
Qualification Status | Not Qualified | |
Speed | 50 MHz | |
Supply Current-Max | 447 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for GD80960JD-50
This table gives cross-reference parts and alternative options found for GD80960JD-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD80960JD-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD80960JD50 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA196, PLASTIC, BGA-196 | Intel Corporation | GD80960JD-50 vs GD80960JD50 |