MCF5251VM140 vs MC9328MXLDVP15R2 feature comparison

MCF5251VM140 NXP Semiconductors

Buy Now Datasheet

MC9328MXLDVP15R2 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description LEAD FREE, MAPBGA-225 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-225
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks
Address Bus Width 24 25
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 140 MHz 16 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B225 S-PBGA-B225
Length 13 mm 13 mm
Low Power Mode NO YES
Moisture Sensitivity Level 3 3
Number of Terminals 225 225
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA225,15X15,32 BGA225,15X15,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Speed 140 MHz 150 MHz
Supply Voltage-Max 1.32 V 1.9 V
Supply Voltage-Min 1.08 V 1.7 V
Supply Voltage-Nom 1.2 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Width 13 mm 13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code BGA
Pin Count 225
HTS Code 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Terminal Finish TIN SILVER COPPER OVER NICKEL

Compare MCF5251VM140 with alternatives

Compare MC9328MXLDVP15R2 with alternatives