Part Details for MCF5251VM140 by NXP Semiconductors
Overview of MCF5251VM140 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for MCF5251VM140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5797
|
Newark | 32-Bit Microcontroller Ic, Product Range:Coldfire V2 Family Mcf525X Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Lfbga, No. Of Pins:225Pins, Supply Voltage Min:3V, Supply Voltage Max:3.3V Rohs Compliant: Yes |Nxp MCF5251VM140 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2000 | Buy Now |
DISTI #
84AC1921
|
Newark | Coldfire 32-Bit Mpu, Coldfire Core, 140Mhz, Mapbga 225 Rohs Compliant: Yes |Nxp MCF5251VM140 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5100 | Buy Now |
DISTI #
MCF5251VM140-ND
|
DigiKey | IC MCU 32BIT ROMLESS 225MAPBGA Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.6404 | Buy Now |
DISTI #
MCF5251VM140
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 0.13um 140MHz 3.3V 225-Pin MAPBGA Tray - Trays (Alt: MCF5251VM140) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 400 |
|
$15.5080 | Buy Now |
DISTI #
841-MCF5251VM140
|
Mouser Electronics | Microprocessors - MPU AMADEUS+USB RoHS: Compliant | 0 |
|
$17.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$17.6500 | Buy Now |
DISTI #
SMC-MCF5251VM140
|
Sensible Micro Corporation | Ic Mcu 32Bit Romless 225Mapbga RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1030 Container: Trays | 80 |
|
$349.8930 / $379.0507 | RFQ |
DISTI #
MCF5251VM140
|
Avnet Silica | MPU MCF5xxx RISC 32-Bit 0.13um 140MHz 3.3V 225-Pin MAPBGA Tray (Alt: MCF5251VM140) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCF5251VM140
MCF5251VM140 CAD Models
MCF5251VM140 Part Data Attributes
|
MCF5251VM140
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5251VM140
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, MAPBGA-225 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 140 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B225 | |
Length | 13 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 225 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA225,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 140 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MCF5251VM140
This table gives cross-reference parts and alternative options found for MCF5251VM140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5251VM140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5251VM140 | 32-BIT, 140MHz, MICROPROCESSOR, PBGA225, LEAD FREE, MAPBGA-225 | Freescale Semiconductor | MCF5251VM140 vs MCF5251VM140 |
MCF5251DVM140 | 32-BIT, 140MHz, MICROPROCESSOR, PBGA225, LEAD FREE, MAPBGA-225 | Freescale Semiconductor | MCF5251VM140 vs MCF5251DVM140 |
MCF5251CVM140 | MICROPROCESSOR | NXP Semiconductors | MCF5251VM140 vs MCF5251CVM140 |
MCF5251CVM140 | AMADEUS+USB | Freescale Semiconductor | MCF5251VM140 vs MCF5251CVM140 |
MCF5251CDVM140 | 32-BIT, 140MHz, MICROPROCESSOR, PBGA225, LEAD FREE, MAPBGA-225 | Freescale Semiconductor | MCF5251VM140 vs MCF5251CDVM140 |
MCF5251EVM140 | 32-BIT, 140MHz, MICROPROCESSOR, PBGA225, LEAD FREE, MAPBGA-225 | Freescale Semiconductor | MCF5251VM140 vs MCF5251EVM140 |