MCF5235CVM150 vs 79RC32V334-133BBI feature comparison

MCF5235CVM150 Freescale Semiconductor

Buy Now Datasheet

79RC32V334-133BBI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description ROHS COMPLIANT, MAPBGA-256 27 X 27 MM, PLASTIC, BGA-256
Pin Count 256 256
Reach Compliance Code compliant not_compliant
ECCN Code 5A002.A
HTS Code 8542.31.00.01
Additional Feature LOW POWER MODE TAKEN FROM LOW POWER MODE
Address Bus Width 24 32
Bit Size 32 32
Boundary Scan YES YES
CPU Family COLDFIRE
Clock Frequency-Max 75 MHz 66.67 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 17 mm 17 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
RAM (bytes) 65536
Seated Height-Max 1.6 mm 3.5 mm
Speed 150 MHz 133 MHz
Supply Current-Max 150 mA 630 mA
Supply Voltage-Max 1.6 V 3.465 V
Supply Voltage-Min 1.4 V 3.135 V
Supply Voltage-Nom 1.5 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER OVER NICKEL Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 20
Width 17 mm 17 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 7
JESD-609 Code e0
Power Supplies 3.3 V

Compare MCF5235CVM150 with alternatives

Compare 79RC32V334-133BBI with alternatives