Datasheets
MCF5235CVM150 by:

MCF5235 V2CORE 64KSRAM

Part Details for MCF5235CVM150 by Freescale Semiconductor

Overview of MCF5235CVM150 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Healthcare Automotive

Price & Stock for MCF5235CVM150

Part # Distributor Description Stock Price Buy
ComSIT USA INTEGRATED MICROPROCESSOR HARDWARE SPECIFICATION RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256 RoHS: Compliant Stock EU - 468
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Win Source Electronics MPU ColdFire MCF5xxx Processor RISC 32bit 150MHz 256-Pin MAP-BGA Tray / IC MCU 32BIT ROMLESS 256MAPBGA 2121
  • 2 $29.8928
  • 4 $27.9643
  • 6 $27.0000
  • 8 $25.0714
  • 11 $24.1071
  • 13 $23.1429
$23.1429 / $29.8928 Buy Now

Part Details for MCF5235CVM150

MCF5235CVM150 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCF5235CVM150 Part Data Attributes

MCF5235CVM150 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MCF5235CVM150 Freescale Semiconductor MCF5235 V2CORE 64KSRAM
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code BGA
Package Description ROHS COMPLIANT, MAPBGA-256
Pin Count 256
Reach Compliance Code compliant
ECCN Code 5A002.A
HTS Code 8542.31.00.01
Additional Feature LOW POWER MODE TAKEN FROM LOW POWER MODE
Address Bus Width 24
Bit Size 32
Boundary Scan YES
CPU Family COLDFIRE
Clock Frequency-Max 75 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B256
Length 17 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 256
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 65536
Seated Height-Max 1.6 mm
Speed 150 MHz
Supply Current-Max 150 mA
Supply Voltage-Max 1.6 V
Supply Voltage-Min 1.4 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER OVER NICKEL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 17 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Alternate Parts for MCF5235CVM150

This table gives cross-reference parts and alternative options found for MCF5235CVM150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5235CVM150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MCF5234CVM150 Freescale Semiconductor Check for Price 32-BIT, 150MHz, RISC PROCESSOR, PBGA256, ROHS COMPLIANT, MAPBGA-256 MCF5235CVM150 vs MCF5234CVM150
MCF5234CVM150 NXP Semiconductors Check for Price 32-BIT, 150MHz, RISC PROCESSOR, PBGA256 MCF5235CVM150 vs MCF5234CVM150
Part Number Manufacturer Composite Price Description Compare
XPC850SRCZT66BU Freescale Semiconductor Check for Price IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC MCF5235CVM150 vs XPC850SRCZT66BU
XPC823EZT66B2 Motorola Mobility LLC Check for Price 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 MCF5235CVM150 vs XPC823EZT66B2
MPC852TVR100A Freescale Semiconductor Check for Price PowerQUICC, 32 Bit Power Architecture, 100MHz, Communications Processor, 0 to 95C MCF5235CVM150 vs MPC852TVR100A
XPC850CZT50BU Motorola Mobility LLC Check for Price 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 MCF5235CVM150 vs XPC850CZT50BU
XPC850CZT50BUR2 Motorola Mobility LLC Check for Price 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 MCF5235CVM150 vs XPC850CZT50BUR2
MC9328MX1DVM20 Motorola Mobility LLC Check for Price 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 MCF5235CVM150 vs MC9328MX1DVM20
MPC852TVR66 Motorola Mobility LLC Check for Price 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 MCF5235CVM150 vs MPC852TVR66
KMPC875ZT66 Freescale Semiconductor Check for Price 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 MCF5235CVM150 vs KMPC875ZT66
XPC850DEZT50BU Motorola Mobility LLC Check for Price 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 MCF5235CVM150 vs XPC850DEZT50BU
MPC852TZT66 Motorola Mobility LLC Check for Price 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 MCF5235CVM150 vs MPC852TZT66

MCF5235CVM150 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCF5235CVM150 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCF5235CVM150 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MCF5235CVM150 would you like to use for your alert(s)?
  • Please alert me when MCF5235CVM150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCF5235CVM150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCF5235CVM150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCF5235CVM150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCF5235CVM150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCF5235CVM150 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: