MCF5232CVM150
vs
GD80960JT-100
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
INTEL CORP
Part Package Code
BGA
BGA
Package Description
ROHS COMPLIANT, MAPBGA-196
PLASTIC, BGA-196
Pin Count
196
196
Reach Compliance Code
compliant
compliant
ECCN Code
5A992
HTS Code
8542.31.00.01
Additional Feature
LOW POWER MODE TAKEN FROM LOW POWER MODE
BURST BUS
Address Bus Width
24
32
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
COLDFIRE
Clock Frequency-Max
75 MHz
33.3 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B196
S-PBGA-B196
Length
15 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
1
Number of Terminals
196
196
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
BGA
Package Equivalence Code
BGA196,14X14,40
BGA196(UNSPEC)
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY
Peak Reflow Temperature (Cel)
260
225
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
65536
Seated Height-Max
1.6 mm
Speed
150 MHz
100 MHz
Supply Current-Max
150 mA
600 mA
Supply Voltage-Max
1.6 V
3.45 V
Supply Voltage-Min
1.4 V
3.15 V
Supply Voltage-Nom
1.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Width
15 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
2
Power Supplies
3.3,3.3/5 V
Compare MCF5232CVM150 with alternatives
Compare GD80960JT-100 with alternatives