Part Details for MCF5232CVM150 by Freescale Semiconductor
Overview of MCF5232CVM150 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5232CVM150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | INTEGRATED MICROPROCESSOR HARDWARE SPECIFICATION RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA196 RoHS: Not Compliant |
|
|
RFQ |
Part Details for MCF5232CVM150
MCF5232CVM150 CAD Models
MCF5232CVM150 Part Data Attributes
|
MCF5232CVM150
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5232CVM150
Freescale Semiconductor
MCF5232 V2CORE 64KSRAM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MAPBGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | LOW POWER MODE TAKEN FROM LOW POWER MODE | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
Seated Height-Max | 1.6 mm | |
Speed | 150 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5232CVM150
This table gives cross-reference parts and alternative options found for MCF5232CVM150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5232CVM150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF5270CVM150R2 | Freescale Semiconductor | Check for Price | MCF5270 V2CORE | MCF5232CVM150 vs MCF5270CVM150R2 |
MCF5270CVM150 | Freescale Semiconductor | Check for Price | 32-BIT, 150MHz, RISC PROCESSOR, PBGA196, ROHS COMPLIANT, MAPBGA-196 | MCF5232CVM150 vs MCF5270CVM150 |
MCF5271CVM150 | NXP Semiconductors | Check for Price | 32-BIT, 150MHz, RISC PROCESSOR, PBGA196 | MCF5232CVM150 vs MCF5271CVM150 |
MCF5271CVM150J | Freescale Semiconductor | Check for Price | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,196PIN,PLASTIC | MCF5232CVM150 vs MCF5271CVM150J |
MCF5270CVM150J | Freescale Semiconductor | Check for Price | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,196PIN,PLASTIC | MCF5232CVM150 vs MCF5270CVM150J |