MCF5204PU33 vs IDT79RV3081-33PF8 feature comparison

MCF5204PU33 Motorola Semiconductor Products

Buy Now Datasheet

IDT79RV3081-33PF8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description LFQFP, LFQFP,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 22 32
Bit Size 32 32
Boundary Scan YES NO
Clock Frequency-Max 33.33 MHz 66.67 MHz
External Data Bus Width 16 32
Format FIXED POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Low Power Mode YES NO
Number of Terminals 100 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Speed 33.33 MHz 33.33 MHz
Supply Voltage-Max 5.25 V 3.465 V
Supply Voltage-Min 4.75 V 3.135 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 4 1
Part Package Code QFP
Pin Count 100
Additional Feature CACHE COHERENCY
JESD-609 Code e0
Number of DMA Channels
Number of External Interrupts 6
Number of Serial I/Os
On Chip Data RAM Width
RAM (words) 0
Supply Current-Max 525 mA
Terminal Finish TIN LEAD

Compare MCF5204PU33 with alternatives

Compare IDT79RV3081-33PF8 with alternatives