MCF5204PU33 vs KU80C188EC-25 feature comparison

MCF5204PU33 Motorola Semiconductor Products

Buy Now Datasheet

KU80C188EC-25 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTEL CORP
Package Description LFQFP, QFP, SPQFP100,.9SQ
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 22 20
Bit Size 32 16
Boundary Scan YES NO
Clock Frequency-Max 33.33 MHz 50 MHz
External Data Bus Width 16 8
Format FIXED POINT FIXED POINT
Integrated Cache YES NO
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 19.05 mm
Low Power Mode YES YES
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 4.57 mm
Speed 33.33 MHz 25 MHz
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position QUAD QUAD
Width 14 mm 19.05 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 4 1
Rohs Code No
Part Package Code QFP
Pin Count 100
JESD-609 Code e0
Moisture Sensitivity Level 4
Number of DMA Channels 4
Number of External Interrupts 9
Number of Serial I/Os 2
On Chip Data RAM Width
Package Equivalence Code SPQFP100,.9SQ
RAM (words) 0
Supply Current-Max 125 mA
Terminal Finish TIN LEAD

Compare MCF5204PU33 with alternatives

Compare KU80C188EC-25 with alternatives