MCF5204PU33
vs
TMP68303F-12
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
TOSHIBA CORP
Package Description
LFQFP,
QFP,
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
22
24
Bit Size
32
Boundary Scan
YES
NO
Clock Frequency-Max
33.33 MHz
12.5 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
NO
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
Length
14 mm
22 mm
Low Power Mode
YES
YES
Number of Terminals
100
100
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
4.36 mm
Speed
33.33 MHz
12.5 MHz
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
14 mm
22 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
4
1
Part Package Code
QFP
Pin Count
100
Number of DMA Channels
3
Number of External Interrupts
3
Number of Serial I/Os
2
On Chip Data RAM Width
RAM (words)
0
Supply Current-Max
90 mA
Compare MCF5204PU33 with alternatives
Compare TMP68303F-12 with alternatives