MCF5204PU33 vs SB80L188EC-16 feature comparison

MCF5204PU33 Motorola Mobility LLC

Buy Now Datasheet

SB80L188EC-16 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTEL CORP
Part Package Code QFP QFP
Package Description LFQFP, LFQFP, QFP100,.63SQ,20
Pin Count 100 100
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 22 20
Bit Size 32 16
Boundary Scan YES NO
Clock Frequency-Max 33.33 MHz 32 MHz
External Data Bus Width 16 8
Format FIXED POINT FIXED POINT
Integrated Cache YES NO
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Low Power Mode YES YES
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.66 mm
Speed 33.33 MHz 16 MHz
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Number of DMA Channels 4
Number of External Interrupts 9
Number of Serial I/Os 2
On Chip Data RAM Width
Package Equivalence Code QFP100,.63SQ,20
RAM (words) 0
Supply Current-Max 42 mA
Terminal Finish TIN LEAD

Compare MCF5204PU33 with alternatives

Compare SB80L188EC-16 with alternatives