SB80L188EC-16 vs IDT79RV3081-33PF8 feature comparison

SB80L188EC-16 Intel Corporation

Buy Now Datasheet

IDT79RV3081-33PF8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description LFQFP, QFP100,.63SQ,20 LFQFP,
Pin Count 100 100
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20 32
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 32 MHz 66.67 MHz
External Data Bus Width 8 32
Format FIXED POINT FLOATING POINT
Integrated Cache NO YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e0
Length 14 mm 14 mm
Low Power Mode YES NO
Number of DMA Channels 4
Number of External Interrupts 9 6
Number of Serial I/Os 2
Number of Terminals 100 100
On Chip Data RAM Width
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 1.66 mm 1.6 mm
Speed 16 MHz 33.33 MHz
Supply Current-Max 42 mA 525 mA
Supply Voltage-Max 5.5 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 1
Additional Feature CACHE COHERENCY

Compare SB80L188EC-16 with alternatives

Compare IDT79RV3081-33PF8 with alternatives