MCD-M1-Q-51S5D9-18.0 vs CPD051P-65M9 feature comparison

MCD-M1-Q-51S5D9-18.0 TE Connectivity

Buy Now Datasheet

CPD051P-65M9 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD CRISTEK INTERCONNECTS INC
Reach Compliance Code unknown compliant
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER FLASH GOLD OVER NICKEL
Contact Finish Termination GOLD (50) OVER COPPER FLASH GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size G G
Termination Type SOLDER WIRE
Total Number of Contacts 51 51
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-W-22759/11
Body Breadth 0.26 inch
Body Depth 0.195 inch
Body Length 1.438 inch
Body/Shell Style PLUG
Cable Types WIRE, STRANDED
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mounting Option 1 LOCKING
Mounting Option 2 HOLE 0.088-0.096
Number Of Connectors ONE
Number of Rows Loaded 3
Rated Current (Signal) 3 A

Compare MCD-M1-Q-51S5D9-18.0 with alternatives

Compare CPD051P-65M9 with alternatives