CPD051P-65M9 vs MDE30C051B06 feature comparison

CPD051P-65M9 Cristek Interconnects Inc

Buy Now Datasheet

MDE30C051B06 TE Connectivity / Deutsch

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC DEUTSCH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-W-22759/11 STANDARD: MIL-DTL-83513
Body Breadth 0.26 inch
Body Depth 0.195 inch
Body Length 1.438 inch
Body/Shell Style PLUG PLUG
Cable Types WIRE, STRANDED
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD
Contact Finish Termination GOLD OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE SULFIDE POLYETHERIMIDE
JESD-609 Code e4 e4
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 HOLE 0.088-0.096
Mounting Type CABLE AND PANEL CABLE
Number Of Connectors ONE
Number of Rows Loaded 3
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Rated Current (Signal) 3 A
Shell Size G G
Termination Type WIRE CRIMP
Total Number of Contacts 51 51
Base Number Matches 1 2
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY

Compare CPD051P-65M9 with alternatives

Compare MDE30C051B06 with alternatives