MCD-M1-Q-51S5D9-18.0 vs MCD-M1-K-51S4G9-18.0 feature comparison

MCD-M1-Q-51S5D9-18.0 TE Connectivity

Buy Now Datasheet

MCD-M1-K-51S4G9-18.0 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER FLASH GOLD (50) OVER COPPER FLASH
Contact Finish Termination GOLD (50) OVER COPPER FLASH GOLD (50) OVER COPPER FLASH
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size G G
Termination Type SOLDER SOLDER
Total Number of Contacts 51 51
Base Number Matches 1 1

Compare MCD-M1-Q-51S5D9-18.0 with alternatives

Compare MCD-M1-K-51S4G9-18.0 with alternatives