MC9S12XEP100CAL vs MC9S12XEP100CALR feature comparison

MC9S12XEP100CAL NXP Semiconductors

Buy Now Datasheet

MC9S12XEP100CALR Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description LQFP-112 LQFP-112
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer NXP
Has ADC YES YES
Additional Feature IT ALSO REQUIRES 5 V I/O SUPPLY IT ALSO REQUIRES 5 V I/O SUPPLY
Address Bus Width 23 23
Bit Size 32 32
Boundary Scan NO
CPU Family CPU12 CPU12
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO YES
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G112 S-PQFP-G112
JESD-609 Code e3 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 91 91
Number of Terminals 112 112
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP112,.87SQ QFP112,.87SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 65536 65536
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 50 MHz 50 MHz
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.72 V 1.72 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
Part Package Code QFP
Pin Count 112

Compare MC9S12XEP100CAL with alternatives

Compare MC9S12XEP100CALR with alternatives