MC9S08SH8CSC vs S9S08SH8E2MPJR feature comparison

MC9S08SH8CSC Freescale Semiconductor

Buy Now Datasheet

S9S08SH8E2MPJR Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code SOIC DIP
Package Description SOIC-8 DIP,
Pin Count 8 20
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Bit Size 8 8
Clock Frequency-Max 40 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
JESD-30 Code R-PDSO-G8 R-PDIP-T20
JESD-609 Code e3
Length 4.9 mm 24.69 mm
Moisture Sensitivity Level 3
Number of I/O Lines 17 18
Number of Terminals 8 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512
ROM (words) 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1.75 mm 5.08 mm
Speed 40 MHz 16 MHz
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 1
Address Bus Width
External Data Bus Width
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V

Compare MC9S08SH8CSC with alternatives

Compare S9S08SH8E2MPJR with alternatives