MC9S08SH8CSC
vs
S9S08SH8E2CPJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
SOIC
DIP
Package Description
SOIC-8
DIP, DIP20,.3
Pin Count
8
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Bit Size
8
8
Clock Frequency-Max
40 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
JESD-30 Code
R-PDSO-G8
R-PDIP-T20
JESD-609 Code
e3
Length
4.9 mm
24.69 mm
Moisture Sensitivity Level
3
Number of I/O Lines
17
18
Number of Terminals
8
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
512
512
ROM (words)
8192
8192
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.75 mm
5.08 mm
Speed
40 MHz
16 MHz
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
3
1
Address Bus Width
External Data Bus Width
On Chip Program ROM Width
8
Screening Level
AEC-Q100
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Compare MC9S08SH8CSC with alternatives
Compare S9S08SH8E2CPJ with alternatives