MC908GZ16VFJ vs MC68908GZ16MFJE feature comparison

MC908GZ16VFJ Freescale Semiconductor

Buy Now Datasheet

MC68908GZ16MFJE NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code QFP
Package Description LQFP, QFP32,.35SQ,32
Pin Count 32
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES
Additional Feature OPERATES AT 3.3V SUPPLY AT 4MHZ
Address Bus Width
Bit Size 8
CPU Family 68HC08
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G32
JESD-609 Code e0 e3
Length 7 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 21
Number of Terminals 32
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 220 260
Qualification Status Not Qualified
RAM (bytes) 1024
ROM (words) 16384
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 8 MHz
Supply Current-Max 30 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HCMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 4 1
Factory Lead Time 13 Weeks
Samacsys Manufacturer NXP

Compare MC908GZ16VFJ with alternatives

Compare MC68908GZ16MFJE with alternatives