MC68908GZ16MFJE vs MC68908GR16MFJE feature comparison

MC68908GZ16MFJE Freescale Semiconductor

Buy Now Datasheet

MC68908GR16MFJE Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 260 260
ROM (words) 16384 16384
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40 40
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2

Compare MC68908GZ16MFJE with alternatives

Compare MC68908GR16MFJE with alternatives