MC908GZ16VFJ
vs
MC68HC908GR4CDW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
MOTOROLA INC
Package Description
,
SOP, SOP28,.4
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2016-08-12
Technology
CMOS
HCMOS
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
5
Part Package Code
SOIC
Pin Count
28
ECCN Code
3A991.A.2
Has ADC
YES
Additional Feature
OPERATES AT 3V SUPPLY @ 4.1 MHZ
Address Bus Width
Bit Size
8
CPU Family
68HC08
Clock Frequency-Max
32.8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
Length
17.9 mm
Number of I/O Lines
17
Number of Terminals
28
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
384
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
8.2 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Compare MC68HC908GR4CDW with alternatives