MC8640DTVJ1067NE vs MC8640DHX1067NC feature comparison

MC8640DTVJ1067NE Freescale Semiconductor

Buy Now Datasheet

MC8640DHX1067NC NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Package Description FCBGA-1023
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.1
HTS Code 8542.31.00.01
Address Bus Width 16
Bit Size 32
Boundary Scan YES
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-CBGA-B1023
JESD-609 Code e2
Length 33 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 1023
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code BGA
Package Shape SQUARE
Package Style GRID ARRAY
Seated Height-Max 2.77 mm
Speed 1067 MHz
Supply Voltage-Max 1 V
Supply Voltage-Min 0.9 V
Supply Voltage-Nom 0.95 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 33 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR
Base Number Matches 2 2

Compare MC8640DTVJ1067NE with alternatives