MC78M18CDT/RK vs UC7815AG feature comparison

MC78M18CDT/RK onsemi

Buy Now Datasheet

UC7815AG Unitrode Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR UNITRODE CORP
Part Package Code TO-252
Package Description TO-252, SMSIP3H,.38,90TB , SIP3,.1TB
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 33 V 30 V
Input Voltage-Min 21 V 17.5 V
JESD-30 Code R-PSSO-G2 R-CSFM-T3
JESD-609 Code e0 e0
Length 6.54 mm
Line Regulation-Max 0.05% 0.022%
Load Regulation-Max 0.36% 0.075%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1 A
Output Voltage1-Max 18.9 V 15.45 V
Output Voltage1-Min 17.1 V 14.55 V
Output Voltage1-Nom 18 V 15 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TO-252 SFM
Package Equivalence Code SMSIP3H,.38,90TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.38 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.29 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 3%
Width 6.095 mm
Base Number Matches 1 1

Compare MC78M18CDT/RK with alternatives

Compare UC7815AG with alternatives