UC7815AG
vs
L78M05ABDT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
UNITRODE CORP
STMICROELECTRONICS
Package Description
, SIP3,.1TB
DPAK-3
Reach Compliance Code
unknown
not_compliant
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
30 V
25 V
Input Voltage-Min
17.5 V
7 V
JESD-30 Code
R-CSFM-T3
R-PSSO-G2
JESD-609 Code
e0
e3
Line Regulation-Max
0.022%
0.1%
Load Regulation-Max
0.075%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
-40 °C
Output Current1-Max
1 A
0.5 A
Output Voltage1-Max
15.45 V
5.2 V
Output Voltage1-Min
14.55 V
4.8 V
Output Voltage1-Nom
15 V
5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
SFM
TO-252
Package Equivalence Code
SIP3,.1TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.25 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
3%
4%
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
TO-252
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Length
6.5 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.63 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Compare UC7815AG with alternatives
Compare L78M05ABDT with alternatives