UC7815AG vs BA178M15T feature comparison

UC7815AG Unitrode Corporation

Buy Now Datasheet

BA178M15T ROHM Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP ROHM CO LTD
Package Description , SIP3,.1TB TO-220, SIP3,.1TB
Reach Compliance Code unknown compliant
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code R-CSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3/e2
Line Regulation-Max 0.022% 0.1%
Load Regulation-Max 0.075% 0.3%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A 0.5 A
Output Voltage1-Max 15.45 V 15.75 V
Output Voltage1-Min 14.55 V 14.25 V
Output Voltage1-Nom 15 V 15 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SFM TO-220
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN/TIN COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 5%
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-220FP
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer ROHM Semiconductor
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare UC7815AG with alternatives

Compare BA178M15T with alternatives