MC78M15CTG vs KA7806I feature comparison

MC78M15CTG onsemi

Buy Now Datasheet

KA7806I Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-220, SINGLE GAUGE, 3-LEAD SFM
Package Description TO-220, 3 PIN TO-220,
Pin Count 3 3
Manufacturer Package Code 221AB
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 9 Weeks, 1 Day
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V 25 V
Input Voltage-Min 17.5 V 8 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Line Regulation-Max 0.05%
Load Regulation-Max 0.3%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 1 A
Output Voltage1-Max 15.75 V 6.3 V
Output Voltage1-Min 14.25 V 5.7 V
Output Voltage1-Nom 15 V 6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM TO-220
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 3

Compare MC78M15CTG with alternatives

Compare KA7806I with alternatives