KA7806I vs L78M06CV feature comparison

KA7806I Samsung Semiconductor

Buy Now Datasheet

L78M06CV SGS-Ates Componenti Electronici SPA

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SGS-ATES COMPONENTI ELECTRONICI S P A
Part Package Code SFM
Package Description , SIP3,.1TB
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2.3 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 25 V
Input Voltage-Min 8 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e0 e0
Line Regulation-Max 0.12% 0.1%
Load Regulation-Max 0.12% 0.12%
Number of Functions 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 0.5 A
Output Voltage1-Max 6.3 V
Output Voltage1-Min 5.7 V
Output Voltage1-Nom 6 V 6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Base Number Matches 2 2