-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0723
|
Newark | Ldo Voltage Regulator, 15V, 0.5A, To-220, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:15V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Max Output Current:500Ma, Msl:-Rohs Compliant: Yes |Onsemi MC78M15CTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 289 |
|
$0.2760 / $0.3770 | Buy Now |
DISTI #
MC78M15CTGOS-ND
|
DigiKey | IC REG LINEAR 15V 500MA TO220AB Min Qty: 1 Lead time: 11 Weeks Container: Tube |
2612 In Stock |
|
$0.2921 / $1.2400 | Buy Now |
DISTI #
MC78M15CTG
|
Avnet Americas | Standard Regulator Pos 15V 0.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC78M15CTG) RoHS: Compliant Min Qty: 1208 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 7994 Partner Stock |
|
$0.2567 / $0.3064 | Buy Now |
DISTI #
98H0723
|
Avnet Americas | Standard Regulator Pos 15V 0.5A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 98H0723) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 289 Partner Stock |
|
$0.2930 / $0.8110 | Buy Now |
DISTI #
MC78M15CTG
|
Avnet Americas | Standard Regulator Pos 15V 0.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC78M15CTG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.2486 / $0.3133 | Buy Now |
DISTI #
863-MC78M15CTG
|
Mouser Electronics | Linear Voltage Regulators 15V 500mA Positive RoHS: Compliant | 0 |
|
$0.2920 / $0.7800 | Order Now |
|
Future Electronics | MC78M00C Series 0.5 A 15 V Fixed Output Through Hole LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$0.2450 / $0.2900 | Buy Now |
|
Future Electronics | MC78M00C Series 0.5 A 15 V Fixed Output Through Hole LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$0.2450 / $0.2900 | Buy Now |
|
Future Electronics | MC78M00C Series 0.5 A 15 V Fixed Output Through Hole LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$0.2450 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V, TJ = 0° to +125°C RoHS: Compliant |
300 In Stock 2700 On Order |
|
$0.2504 / $0.3090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78M15CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M15CTG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for MC78M15CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M15CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M15CT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | MC78M15CTG vs MC78M15CT |