MC78M12ABDTRK vs OM7812AH feature comparison

MC78M12ABDTRK onsemi

Buy Now Datasheet

OM7812AH Omnirel Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR OMNIREL CORP
Part Package Code TO-252
Package Description TO-252, SMSIP3H,.38,90TB TO-257AA, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 27 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-PSSO-G2 R-CSFM-T3
JESD-609 Code e0 e0
Length 6.54 mm
Line Regulation-Max 0.05% 0.018%
Load Regulation-Max 0.24% 0.06%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 12.5 V 12.12 V
Output Voltage1-Min 11.5 V 11.88 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TO-252 SFM
Package Equivalence Code SMSIP3H,.38,90TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.51 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn80Pb20) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.29 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 1%
Width 6.095 mm
Base Number Matches 1 3

Compare MC78M12ABDTRK with alternatives