MC78M12ABDTRK vs MC78M18CDTRK feature comparison

MC78M12ABDTRK onsemi

Buy Now Datasheet

MC78M18CDTRK onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Part Package Code TO-252 TO-252
Package Description TO-252, SMSIP3H,.38,90TB TO-252, SMSIP3H,.38,90TB
Pin Count 3 3
Reach Compliance Code compliant compliant
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 33 V
Input Voltage-Min 14.5 V 21 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e0
Length 6.54 mm 6.54 mm
Line Regulation-Max 0.05% 0.05%
Load Regulation-Max 0.24% 0.36%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 12.5 V 18.9 V
Output Voltage1-Min 11.5 V 17.1 V
Output Voltage1-Nom 12 V 18 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.51 mm 2.51 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn80Pb20) Tin/Lead (Sn80Pb20)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.29 mm 2.29 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 5%
Width 6.095 mm 6.095 mm
Base Number Matches 1 1
Samacsys Manufacturer onsemi

Compare MC78M12ABDTRK with alternatives

Compare MC78M18CDTRK with alternatives