MC78M12ABDTRK
vs
UPC78M05AHF-AZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
NEC ELECTRONICS CORP
Part Package Code
TO-252
SFM
Package Description
TO-252, SMSIP3H,.38,90TB
TO-220,
Pin Count
3
3
Reach Compliance Code
compliant
compliant
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
25 V
Input Voltage-Min
14.5 V
7 V
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e0
e6
Length
6.54 mm
Line Regulation-Max
0.05%
Load Regulation-Max
0.24%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
0.35 A
Output Voltage1-Max
12.5 V
5.25 V
Output Voltage1-Min
11.5 V
4.75 V
Output Voltage1-Nom
12 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-220
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.51 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn80Pb20)
TIN BISMUTH
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.29 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
5%
Width
6.095 mm
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MC78M12ABDTRK with alternatives
Compare UPC78M05AHF-AZ with alternatives