MC78M06CTG
vs
M5F78M06
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
MITSUBISHI ELECTRIC CORP
Part Package Code
SFM
SFM
Package Description
TO-220, 3 PIN
, SIP3,.1TB
Pin Count
3
3
Manufacturer Package Code
221AB
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2.3 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
25 V
35 V
Input Voltage-Min
8 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Line Regulation-Max
0.05%
0.1%
Load Regulation-Max
0.12%
0.12%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
85 °C
Operating Temperature TJ-Min
-25 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
6.3 V
6.25 V
Output Voltage1-Min
5.7 V
5.75 V
Output Voltage1-Nom
6 V
6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
SFM
Package Equivalence Code
SIP3,.1TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Packing Method
RAIL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Compare MC78M06CTG with alternatives
Compare M5F78M06 with alternatives