MC78M06CTG vs L78M06CV feature comparison

MC78M06CTG onsemi

Buy Now Datasheet

L78M06CV SGS-Ates Componenti Electronici SPA

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI SGS-ATES COMPONENTI ELECTRONICI S P A
Part Package Code SFM
Package Description TO-220, 3 PIN
Pin Count 3
Manufacturer Package Code 221AB
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2.3 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 25 V
Input Voltage-Min 8 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e3 e0
Line Regulation-Max 0.05% 0.1%
Load Regulation-Max 0.12% 0.12%
Number of Functions 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 6.3 V
Output Voltage1-Min 5.7 V
Output Voltage1-Nom 6 V 6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Packing Method RAIL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 2

Compare MC78M06CTG with alternatives