-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, Positive, 6.0 V, 500 mA Vout: 6.0 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_19920487
|
Arrow Electronics | Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220 Rail Min Qty: 1 Package Multiple: 1 Date Code: 1607 | Americas - 349 |
|
$0.1460 / $0.2027 | Buy Now |
DISTI #
V36:1790_07284084
|
Arrow Electronics | Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220 Rail Min Qty: 50 Package Multiple: 50 Lead time: 99 Weeks Date Code: 2046 | Americas - 25 |
|
$0.2590 | Buy Now |
DISTI #
85995283
|
Verical | Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220 Rail Min Qty: 1106 Package Multiple: 1 Date Code: 1301 | Americas - 3746 |
|
$0.3391 | Buy Now |
DISTI #
86003825
|
Verical | Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220 Rail Min Qty: 1106 Package Multiple: 1 | Americas - 3416 |
|
$0.3391 | Buy Now |
DISTI #
85995722
|
Verical | Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220 Rail Min Qty: 1106 Package Multiple: 1 Date Code: 1501 | Americas - 3150 |
|
$0.3391 | Buy Now |
DISTI #
86004739
|
Verical | Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220 Rail Min Qty: 1106 Package Multiple: 1 Date Code: 1601 | Americas - 2200 |
|
$0.3391 | Buy Now |
DISTI #
85994845
|
Verical | Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220 Rail Min Qty: 1106 Package Multiple: 1 Date Code: 1901 | Americas - 2200 |
|
$0.3391 | Buy Now |
DISTI #
86003836
|
Verical | Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220 Rail Min Qty: 1106 Package Multiple: 1 Date Code: 1401 | Americas - 2050 |
|
$0.3391 | Buy Now |
DISTI #
85993897
|
Verical | Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220 Rail Min Qty: 1106 Package Multiple: 1 Date Code: 2001 | Americas - 1750 |
|
$0.3391 | Buy Now |
|
Quest Components | 360 |
|
$0.4020 / $0.8040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78M06CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M06CTG
onsemi
Linear Voltage Regulator, Positive, 6.0 V, 500 mA Vout: 6.0 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for MC78M06CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M06CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM78M06T | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | MC78M06CTG vs LM78M06T |
M5F78M06 | Mitsubishi Electric | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, 3P9 | MC78M06CTG vs M5F78M06 |
LM78M06CT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | MC78M06CTG vs LM78M06CT |
HA178M06P | Hitachi Ltd | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220AB, 3 PIN | MC78M06CTG vs HA178M06P |
AN78M06 | Panasonic Electronic Components | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220AB, 3 PIN | MC78M06CTG vs AN78M06 |
LM78M06CT | Texas Instruments | Check for Price | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | MC78M06CTG vs LM78M06CT |
KA78M06TU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | MC78M06CTG vs KA78M06TU |
KA78M06TSTU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN | MC78M06CTG vs KA78M06TSTU |
LM78M06CT | Rochester Electronics LLC | Check for Price | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | MC78M06CTG vs LM78M06CT |
L78M06 | SANYO Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN | MC78M06CTG vs L78M06 |